Part Details for ECS-080-18-20BM-JEM-TR by ECS International Inc
Overview of ECS-080-18-20BM-JEM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-080-18-20BM-JEM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-080-18-20BM-JEM-TRCT-ND
|
DigiKey | CRYSTAL 8.000 MHZ 18 PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1966 In Stock |
|
$0.5250 / $0.7800 | Buy Now |
DISTI #
ECS-080-18-20BM-JE
|
Avnet Americas | Crystal 8MHz 18pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-080-18-20BM-JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4977 | Buy Now |
DISTI #
520-080-18-20BMJEMTR
|
Mouser Electronics | Crystals 8.000 MHz 18 pF CSM-8M 7050 4 PAD +/-20/50 ppm -20 - +70C 4 RoHS RoHS: Compliant | 1966 |
|
$0.5250 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | 8.000 MHz 18 pF CSM-8M 7050 4 PAD ±20/50 ppm -20 ~ +70°C 4 RoHS RoHS: Compliant | 1000 Factory Stock |
|
$0.5420 / $0.6370 | Buy Now |
|
Master Electronics | 8.000 MHz 18 pF CSM-8M 7050 4 PAD ±20/50 ppm -20 ~ +70°C 4 RoHS RoHS: Compliant | 1000 Factory Stock |
|
$0.5420 / $0.6370 | Buy Now |