Part Details for ECS-098.438-CD-0371 by ECS International Inc
Overview of ECS-098.438-CD-0371 by ECS International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-098.438-CD-0371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC872-ND
|
DigiKey | CRYSTAL 9.8438MHZ 12PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
54 In Stock |
|
$1.2652 / $1.6300 | Buy Now |
DISTI #
ECS-098.438-CD-037
|
Avnet Americas | Crystal 9.8438MHz 12pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-098.438-CD-037) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7702 | Buy Now |
|
Onlinecomponents.com | CSM-7 - MHz Crystal - 9.8438 MHz - ±30ppm - ±20ppm - 12pF - 40 Ohms - Fundamental - -10°C ~ 70°C - Surface Mount - HC-49/US - 0.449" L x 0.189" W (11.40mm x 4.80mm) - 0.169" (4.30mm) | 0 |
|
$0.8390 / $0.9570 | Buy Now |