-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUARTZ CRYSTAL RESONATOR, 0.1MHz, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1394-ND
|
DigiKey | CRYSTAL 100.0000KHZ 12.5PF TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
3199 In Stock |
|
$0.9043 / $1.6300 | Buy Now |
DISTI #
ECS-1.00-12.5-13X
|
Avnet Americas | Crystal 0.1MHz 12.5pF 2-Pin Radial - Bulk (Alt: ECS-1.00-12.5-13X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7702 | Buy Now |
DISTI #
520-ECS-100-12.5-13X
|
Mouser Electronics | Crystals 100 KHz 12.5pF 30ppm RoHS: Compliant | 2370 |
|
$0.9290 / $1.4500 | Buy Now |
|
Future Electronics | crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | Crystal 100.0000kHz 12.5PF T/H - ECS-31X - ±30ppm - 12.5pF - Fundamental - -10°C ~ 60°C - Cylindrical Can - Radial - 0.083" Dia x 0.244" L (2.10mm x 6.20mm) - 0.244" (6.20mm) RoHS: Compliant | 1117 Factory Stock |
|
$0.8920 / $1.3000 | Buy Now |
|
Master Electronics | Crystal 100.0000kHz 12.5PF T/H - ECS-31X - ±30ppm - 12.5pF - Fundamental - -10°C ~ 60°C - Cylindrical Can - Radial - 0.083" Dia x 0.244" L (2.10mm x 6.20mm) - 0.244" (6.20mm) RoHS: Compliant | 1117 Factory Stock |
|
$0.8920 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-1.00-12.5-13X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-1.00-12.5-13X
ECS International Inc
QUARTZ CRYSTAL RESONATOR, 0.1MHz, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.20 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0042% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.1 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D6.2XH2.1 (mm)/D0.244XH0.083 (inch) | |
Series Resistance | 30000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier |