Part Details for ECS-100-18-20BQ-DS by ECS International Inc
Overview of ECS-100-18-20BQ-DS by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-100-18-20BQ-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1979CT-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1541 In Stock |
|
$1.0483 / $1.7500 | Buy Now |
DISTI #
ECS-100-18-20BQ-DS
|
Avnet Americas | Crystal 10MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-100-18-20BQ-DS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9996 / $1.1319 | Buy Now |
DISTI #
520-ECS10018-20BQ-DS
|
Mouser Electronics | Crystals 10.000MHz 18pF 100ppm -40 to 125C RoHS: Compliant | 2559 |
|
$1.0100 / $1.4600 | Buy Now |
DISTI #
V72:2272_17726256
|
Arrow Electronics | Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2240 Container: Cut Strips | Americas - 240 |
|
$1.0335 / $1.2181 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9280 | Buy Now |
|
Onlinecomponents.com | Crystal 10.0000MHz 18PF SMD - CSM-8Q - ±100ppm - ±30ppm - 18pF - 60 Ohm - Fundamental - -40°C ~ 125°C - 4-SMD - No Lead (DFN - LCC) - 0.276" L x 0.197" W (7.00mm x 5.00mm) - 0.051" (1.30mm) RoHS: Compliant | 0 |
|
$0.8930 / $1.1160 | Buy Now |