-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1808
|
Newark | Crystal, 10Mhz, 18Pf, Smd, 6Mm X 3.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-100-18-23G-JGN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 998 |
|
$3.7600 / $7.2700 | Buy Now |
DISTI #
XC2341CT-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1577 In Stock |
|
$0.4227 / $0.8100 | Buy Now |
DISTI #
ECS-100-18-23G-JGN
|
Avnet Americas | CRYSTAL 10.0000MHZ 18PF SMD,ECS-23G, 20ppm, 30ppm,18pF,80 Ohm,Fundamental,-40 C ~ 85 C,4-SMD, (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) - Tape and Reel (Alt: ECS-100-18-23G-JGN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4805 | Buy Now |
DISTI #
520-10.0-18-23G-JGNT
|
Mouser Electronics | Crystals 10MHz 18pF -40C +85C RoHS: Compliant | 3951 |
|
$0.4120 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | Crystal 10.0000MHz 18PF SMD - ECS-23G - ±20ppm - ±30ppm - 18pF - 80 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant | 0 |
|
$0.3728 / $0.4703 | Buy Now |
DISTI #
ECS-100-18-23G-JGN
|
Avnet Americas | CRYSTAL 10.0000MHZ 18PF SMD,ECS-23G, 20ppm, 30ppm,18pF,80 Ohm,Fundamental,-40 C ~ 85 C,4-SMD, (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) - Tape and Reel (Alt: ECS-100-18-23G-JGN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4805 | Buy Now |
DISTI #
4072672RL
|
element14 Asia-Pacific | CRYSTAL, 10MHZ, 18PF, SMD, 6MM X 3.5MM RoHS: Compliant Min Qty: 100 Container: Reel | 998 |
|
$0.4298 / $0.6218 | Buy Now |
DISTI #
4072672
|
element14 Asia-Pacific | CRYSTAL, 10MHZ, 18PF, SMD, 6MM X 3.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 998 |
|
$0.4298 / $0.8566 | Buy Now |
DISTI #
4072672RL
|
Farnell | CRYSTAL, 10MHZ, 18PF, SMD, 6MM X 3.5MM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 998 |
|
$0.4294 / $0.5926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-100-18-23G-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-100-18-23G-JGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |