Part Details for ECS-100-18-9 by ECS International Inc
Overview of ECS-100-18-9 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-100-18-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC953-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5 In Stock |
|
$1.8500 | Buy Now |
DISTI #
ECS-100-18-9
|
Avnet Americas | Crystal 10MHz 18pF 2-Pin Radial Leaded - Bulk (Alt: ECS-100-18-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8888 | Buy Now |
|
Onlinecomponents.com | ECS-3x9 - MHz Crystal - 10 MHz - ±50ppm - ±50ppm - 18pF - 50 Ohms - Fundamental - -10°C ~ 60°C - Through Hole - Cylindrical Can - Radial - 0.126" Dia x 0.354" L (3.20mm x 9.00mm) - 0.354" (9.00mm) | 1440 Factory Stock |
|
$1.0300 / $1.5000 | Buy Now |
|
Quest Components | CRYSTAL,10MHZ,18PF,CYLINDER | 75 |
|
$0.4860 / $0.8100 | Buy Now |
|
Master Electronics | ECS-3x9 - MHz Crystal - 10 MHz - ±50ppm - ±50ppm - 18pF - 50 Ohms - Fundamental - -10°C ~ 60°C - Through Hole - Cylindrical Can - Radial - 0.126" Dia x 0.354" L (3.20mm x 9.00mm) - 0.354" (9.00mm) | 1440 Factory Stock |
|
$1.0300 / $1.5000 | Buy Now |
Part Details for ECS-100-18-9
ECS-100-18-9 CAD Models
ECS-100-18-9 Part Data Attributes
|
ECS-100-18-9
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-100-18-9
ECS International Inc
CRYSTAL 10.000MHZ 18PF CYLINDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm x 9mm | |
Series Resistance | 50 Ω | |
Surface Mount | NO |