Part Details for ECS-100-20-4VX by ECS International Inc
Overview of ECS-100-20-4VX by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-100-20-4VX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-100-20-4VX-ND
|
DigiKey | CRYSTAL 10.0000MHZ 20PF TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
253 In Stock |
|
$0.8141 / $1.4100 | Buy Now |
DISTI #
ECS-100-20-4VX
|
Avnet Americas | 10.000 MHZ 20PF HC-49USSX 0/50 PPM -10 TO +70 2.1MM H - Bulk (Alt: ECS-100-20-4VX) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9114 | Buy Now |
DISTI #
520-ECS-100-20-4VX
|
Mouser Electronics | Crystals 10.000Mhz 30ppm 20pF RoHS: Compliant | 100 |
|
$1.0800 / $1.4100 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.7470 | Buy Now |
|
Onlinecomponents.com | Crystal - 10.0000MHz ±30ppm - 20pF - 60 Ohm - ±50ppm -10°C to 70°C - Through Hole - HC49/US 0.447" x 0.197" x 0.083" (11.35mm x 5.00mm x 2.10mm) RoHS: Compliant | 0 |
|
$0.8120 / $0.9860 | Buy Now |
Part Details for ECS-100-20-4VX
ECS-100-20-4VX CAD Models
ECS-100-20-4VX Part Data Attributes
|
ECS-100-20-4VX
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-100-20-4VX
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49USSX, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm x 5mm x 2.1mm | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for ECS-100-20-4VX
This table gives cross-reference parts and alternative options found for ECS-100-20-4VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-100-20-4VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-100-20-20A | Quartz Crystal, | ECS International Inc | ECS-100-20-4VX vs ECS-100-20-20A |
BC42EFD120-10.000000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Bomar Crystal Company | ECS-100-20-4VX vs BC42EFD120-10.000000 |