Part Details for ECS-100-20-4X-DU by ECS International Inc
Overview of ECS-100-20-4X-DU by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-100-20-4X-DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1923-ND
|
DigiKey | CRYSTAL 10.0000MHZ 20PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
562 In Stock |
|
$0.3187 / $0.5800 | Buy Now |
DISTI #
ECS-100-20-4X-DU
|
Avnet Americas | Crystal 10MHz 20pF 2-Pin HC-49/U - Bulk (Alt: ECS-100-20-4X-DU) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2370 | Buy Now |
DISTI #
520-100-20-4X-DU
|
Mouser Electronics | Crystals 10.000MHZ 20pF 100 ppm -55C +125C RoHS: Compliant | 305 |
|
$0.2740 / $0.5000 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Crystal - 10.0000MHz ±30ppm - 20pF - 60 Ohm - ±100ppm -55°C to 125°C - Thru Hole - HC49/USX - 0.447" L x 0.183" W x 0.138" H (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 1800 Factory Stock |
|
$0.2697 / $0.4100 | Buy Now |
|
Master Electronics | Crystal - 10.0000MHz ±30ppm - 20pF - 60 Ohm - ±100ppm -55°C to 125°C - Thru Hole - HC49/USX - 0.447" L x 0.183" W x 0.138" H (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 1800 Factory Stock |
|
$0.2697 / $0.4100 | Buy Now |
Part Details for ECS-100-20-4X-DU
ECS-100-20-4X-DU CAD Models
ECS-100-20-4X-DU Part Data Attributes
|
ECS-100-20-4X-DU
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-100-20-4X-DU
ECS International Inc
CRYSTAL 10.0000MHZ 20PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49USX, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |