Part Details for ECS-100-20-5PXDU-TR by ECS International Inc
Overview of ECS-100-20-5PXDU-TR by ECS International Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-100-20-5PXDU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1810
|
Newark | Crystal, 10Mhz, 20Pf, Smd, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-100-20-5PXDU-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.6810 / $0.7210 | Buy Now |
DISTI #
55AC2119
|
Newark | Eiiecs-100-20-5Pxdu-Tr Rohs Compliant: Yes |Ecs Inc International ECS-100-20-5PXDU-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
XC1528CT-ND
|
DigiKey | CRYSTAL 10.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3991 In Stock |
|
$0.3183 / $1.0200 | Buy Now |
DISTI #
ECS-100-20-5PXDU-T
|
Avnet Americas | Crystal 10MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-100-20-5PXDU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6045 | Buy Now |
DISTI #
520-100-20-5PXDU
|
Mouser Electronics | Crystals 10MHz -55 to +125C RoHS: Compliant | 887 |
|
$0.2400 / $0.5600 | Buy Now |
DISTI #
V36:1790_17726583
|
Arrow Electronics | Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2345 | Americas - 1000 |
|
$0.4759 | Buy Now |
DISTI #
V72:2272_17726583
|
Arrow Electronics | Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 Container: Cut Strips | Americas - 48 |
|
$0.5235 / $0.5413 | Buy Now |
|
Future Electronics | CSM-7X-DU Series 10 MHz ±30 ppm 20 pF -55ºC to +125 ºC Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4650 | Buy Now |
|
Onlinecomponents.com | Crystal - 10.0000MHz ±30ppm - 20pF - 50 Ohm - ±100ppm -55°C to 125°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 0 |
|
$0.2030 / $0.4940 | Buy Now |
DISTI #
ECS-100-20-5PXDU-T
|
Avnet Americas | Crystal 10MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-100-20-5PXDU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6045 | Buy Now |
Part Details for ECS-100-20-5PXDU-TR
ECS-100-20-5PXDU-TR CAD Models
ECS-100-20-5PXDU-TR Part Data Attributes:
|
ECS-100-20-5PXDU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-100-20-5PXDU-TR
ECS International Inc
Crystals 10MHz -55 to +125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |