Part Details for ECS-100-8-30B-CKM by ECS International Inc
Overview of ECS-100-8-30B-CKM by ECS International Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-100-8-30B-CKM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1811
|
Newark | Crystal, 10Mhz, 8Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-100-8-30B-CKM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 566 |
|
$0.5280 / $0.7590 | Buy Now |
DISTI #
XC1835CT-ND
|
DigiKey | CRYSTAL 10.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2199 In Stock |
|
$0.3805 / $0.7300 | Buy Now |
DISTI #
ECS-100-8-30B-CKM
|
Avnet Americas | Crystal 10MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-100-8-30B-CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6045 | Buy Now |
DISTI #
520-100-8-30B-CKM
|
Mouser Electronics | Crystals 10.000MHZ 8pF 10ppm -20C +70C RoHS: Compliant | 1192 |
|
$0.3800 / $0.7300 | Buy Now |
DISTI #
V72:2272_18494228
|
Arrow Electronics | Crystal 10MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 Container: Cut Strips | Americas - 83 |
|
$0.5235 / $0.6123 | Buy Now |
|
Future Electronics | CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4750 / $0.5150 | Buy Now |
|
Onlinecomponents.com | Crystal 10.0000MHz 8PF SMD - ECX-53B - ±10ppm - ±10ppm - 8pF - 80 Ohm - Fundamental - -20°C ~ 70°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) RoHS: Compliant | 0 |
|
$0.2956 / $0.5917 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 10MHZ NOM | 31 |
|
$0.7560 / $1.2600 | Buy Now |
DISTI #
ECS-100-8-30B-CKM
|
Avnet Americas | Crystal 10MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-100-8-30B-CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6045 | Buy Now |
DISTI #
4072682RL
|
element14 Asia-Pacific | CRYSTAL, 10MHZ, 8PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 566 |
|
$0.5400 / $0.6065 | Buy Now |