Part Details for ECS-100-8-33-JGN-TR3 by ECS International Inc
Overview of ECS-100-8-33-JGN-TR3 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-100-8-33-JGN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-100-8-33-JGN-TR3CT-ND
|
DigiKey | CRYSTAL 10.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9771 In Stock |
|
$0.2125 / $0.3600 | Buy Now |
DISTI #
ECS-100-8-33-JGN-T
|
Avnet Americas | Crystal 10MHz 8pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-100-8-33-JGN-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 / $0.2431 | Buy Now |
DISTI #
520-100-8-33-JGN-TR3
|
Mouser Electronics | Crystals 10MHz, 8 Pf, 3225, TOL +/-20, STAB +/-30 ppm, -40 +85 C, 100O RoHS: Compliant | 9203 |
|
$0.2120 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | Crystal - 10MHz ±20ppm - 8pF - 100 Ohm - ±30ppm -40°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.2053 / $0.2502 | Buy Now |