Part Details for ECS-120-12-30-AEM-TR by ECS International Inc
Overview of ECS-120-12-30-AEM-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-120-12-30-AEM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-120-12-30-AEM-TRCT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
176 In Stock |
|
$0.4363 / $0.8400 | Buy Now |
DISTI #
ECS-120-12-30-AEM-
|
Avnet Americas | Crystal 12MHz 12pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-120-12-30-AEM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 | Buy Now |
DISTI #
520-120-12-30-AEM-TR
|
Mouser Electronics | Crystals 12.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 +70 C 80O Max ESR RoHS: Compliant | 115 |
|
$0.4310 / $0.8400 | Buy Now |
|
Future Electronics | ECX-53 Series 12 MHz ±25 ppm 12 pF -20 to +70 °C Surface Mount Miniature Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
|
Onlinecomponents.com | 12.000 MHz 12 pF 5032 2 pad ±25/50 ppm -20 ~ +70°C 80Ω Max ESR RoHS: Compliant | 0 |
|
$0.3540 / $0.4490 | Buy Now |
DISTI #
ECS-120-12-30-AEM-
|
Avnet Americas | Crystal 12MHz 12pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-120-12-30-AEM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 | Buy Now |
DISTI #
4076829
|
Farnell | CRYSTAL, 12MHZ, 12PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.4973 | Buy Now |