There are no models available for this part yet.
Overview of ECS-120-12-36-AGN-TR by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-120-12-36-AGN-TR by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32918427
|
Verical | Crystal 12MHz ±25ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.1988 / $0.2590 | Buy Now | |
DISTI #
26987068
|
Verical | Crystal 12MHz ±25ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1814 | Americas - 1550 |
|
$0.1795 / $0.1998 | Buy Now | |
DISTI #
C1S212900133483
|
Chip1Stop | Resonators | 1550 |
|
$0.2430 / $0.3080 | Buy Now |