Part Details for ECS-120-18-5PLX-GN-TR by ECS
Overview of ECS-120-18-5PLX-GN-TR by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-120-18-5PLX-GN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62194988
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2144 | Americas - 918 |
|
$0.2147 / $0.2257 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2320 / $0.2486 | Buy Now |