Part Details for ECS-120-20-30B-AGL-TR by ECS International Inc
Overview of ECS-120-20-30B-AGL-TR by ECS International Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-120-20-30B-AGL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5802
|
Newark | Crystal, 12Mhz, 20Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-20-30B-AGL-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1980 |
|
$0.4570 / $0.6140 | Buy Now |
DISTI #
XC2731CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20954 In Stock |
|
$0.3064 / $0.7400 | Buy Now |
DISTI #
ECS-120-20-30B-AGL
|
Avnet Americas | Crystal 12MHz 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-120-20-30B-AGL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 | Buy Now |
DISTI #
520-120-20-30B-AGLT
|
Mouser Electronics | Crystals 12MHz 25ppm 20pF -10C +70C RoHS: Compliant | 1710 |
|
$0.3060 / $0.5900 | Buy Now |
DISTI #
V72:2272_19556849
|
Arrow Electronics | Crystal 12MHz ±25ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1810 Container: Cut Strips | Americas - 1622 |
|
$0.4027 / $0.4438 | Buy Now |
DISTI #
E54:1762_12818687
|
Arrow Electronics | Crystal 12MHz ±25ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Europe - 1000 |
|
$0.3546 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3620 | Buy Now |
|
Onlinecomponents.com | 12MHz ±25ppm ±30ppm 20pF 80 Ohm Fundamental -10°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 0 |
|
$0.2956 / $0.4551 | Buy Now |
DISTI #
ECS-120-20-30B-AGL
|
Avnet Americas | Crystal 12MHz 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-120-20-30B-AGL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 | Buy Now |
DISTI #
4059246RL
|
element14 Asia-Pacific | CRYSTAL, 12MHZ, 20PF, SMD, 5MMX3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 1980 |
|
$0.4178 / $0.4741 | Buy Now |
Part Details for ECS-120-20-30B-AGL-TR
ECS-120-20-30B-AGL-TR CAD Models
ECS-120-20-30B-AGL-TR Part Data Attributes:
|
ECS-120-20-30B-AGL-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-20-30B-AGL-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |