Part Details for ECS-120-20-30B-DU by ECS International Inc
Overview of ECS-120-20-30B-DU by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-120-20-30B-DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5803
|
Newark | Crystal, 12Mhz, 20Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-20-30B-DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 673 |
|
$0.9600 / $1.1900 | Buy Now |
DISTI #
XC1511CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14398 In Stock |
|
$0.4766 / $1.4200 | Buy Now |
DISTI #
ECS-120-20-30B-DU
|
Avnet Americas | Crystal 12MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-120-20-30B-DU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4662 | Buy Now |
DISTI #
520-ECS-120-20-30BDU
|
Mouser Electronics | Crystals CRYSTAL 12.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,80 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) RoHS: Compliant | 2206 |
|
$0.5060 / $0.9100 | Buy Now |
|
Future Electronics | ECX-53B-DU Series 12 MHz ±30 ppm 20 pF -55ºC to +125ºC Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 2000Reel |
|
$0.6450 | Buy Now |
|
Onlinecomponents.com | Crystal 12.0000MHz 20PF SMD - ECX-53B-DU - ±100ppm - ±30ppm - 20pF - 80 Ohm - Fundamental - -55°C ~ 125°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) RoHS: Compliant |
4000 In Stock 26100 Factory Stock |
|
$0.4680 / $0.8418 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 12 MHZ | 26 |
|
$0.6149 / $1.0248 | Buy Now |
DISTI #
ECS-120-20-30B-DU
|
Avnet Abacus | Crystal 12MHz 20pF 4-Pin SMD - Tape and Reel (Alt: ECS-120-20-30B-DU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 12.0000MHz 20PF SMD - ECX-53B-DU - ±100ppm - ±30ppm - 20pF - 80 Ohm - Fundamental - -55°C ~ 125°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) RoHS: Compliant |
4000 In Stock 26100 Factory Stock |
|
$0.4680 / $0.8418 | Buy Now |
|
New Advantage Corporation | ECX-53B-DU Series 12 MHz �30 ppm 20 pF -55�C to +125�C Surface Mount Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.8200 / $0.8786 | Buy Now |
Part Details for ECS-120-20-30B-DU
ECS-120-20-30B-DU CAD Models
ECS-120-20-30B-DU Part Data Attributes
|
ECS-120-20-30B-DU
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-20-30B-DU
ECS International Inc
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |