There are no models available for this part yet.
Overview of ECS-120-32-1 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-120-32-1 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
X030-ND
|
DigiKey | CRYSTAL 12.0000MHZ 32PF TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
939 In Stock |
|
$0.3948 / $0.7100 | Buy Now | |
DISTI #
ECS-120-32-1
|
Avnet Americas | Crystal 12MHz 32pF 2-Pin HC-49/U T/R - Bulk (Alt: ECS-120-32-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 | Buy Now | |
DISTI #
520-HCA1200-32
|
Mouser Electronics | Crystals 12MHz 32pF RoHS: Not Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | HC-49U - MHz Crystal - 12 MHz - ±50ppm - ±30ppm - 32pF - 30 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) | 501 Factory Stock |
|
$0.3590 / $0.5317 | Buy Now | ||
Quest Components | CRYSTAL,12MHZ,32PF,HC-49/U | 164 |
|
$0.2730 / $0.5850 | Buy Now | ||
Quest Components | CRYSTAL,12MHZ,32PF,HC-49/U | 8 |
|
$1.7910 / $2.3880 | Buy Now | ||
Master Electronics | HC-49U - MHz Crystal - 12 MHz - ±50ppm - ±30ppm - 32pF - 30 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) | 501 Factory Stock |
|
$0.3590 / $0.5317 | Buy Now |
CAD Models for ECS-120-32-1 by ECS International Inc
Part Data Attributes for ECS-120-32-1 by ECS International Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
HC-49U, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
AT-CUT
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1000 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
32 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
12 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
11.35mm X 4.65mm X 13.46mm
|
Series Resistance
|
30 Ω
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|