Part Details for ECS-120-32-4 by ECS International Inc
Overview of ECS-120-32-4 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Price & Stock for ECS-120-32-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X172-ND
|
DigiKey | CRYSTAL 12.0000MHZ 32PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
78 In Stock |
|
$0.3426 / $0.6200 | Buy Now |
DISTI #
ECS-120-32-4
|
Avnet Americas | Crystal 12MHz 32pF 2-Pin HC-49/US - Bulk (Alt: ECS-120-32-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 | Buy Now |
DISTI #
520-HCU1200-32
|
Mouser Electronics | Crystals 12MHz 32pF RoHS: Not Compliant | 609 |
|
$0.3580 / $0.6600 | Buy Now |
|
Onlinecomponents.com | HC-49US - MHz Crystal - 12 MHz - ±50ppm - ±30ppm - 32pF - 60 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 1791 Factory Stock |
|
$0.3590 / $0.4590 | Buy Now |
|
Quest Components | 70 |
|
$0.5905 / $1.1810 | Buy Now | |
|
Master Electronics | HC-49US - MHz Crystal - 12 MHz - ±50ppm - ±30ppm - 32pF - 60 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 1791 Factory Stock |
|
$0.3590 / $0.4590 | Buy Now |