There are no models available for this part yet.
Overview of ECS-120-32-4X by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-120-32-4X by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
X1100-ND
|
DigiKey | CRYSTAL 12.0000MHZ 32PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1237 In Stock |
|
$0.3378 / $0.6100 | Buy Now | |
DISTI #
ECS-120-32-4X
|
Avnet Americas | Crystal 12MHz 32pF 2-Pin HC-49/U - Bulk (Alt: ECS-120-32-4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2726 | Buy Now | |
DISTI #
520-HCU1200-32X
|
Mouser Electronics | Crystals 12MHz 32pF RoHS: Compliant | 1169 |
|
$0.2700 / $0.4300 | Buy Now | |
Future Electronics | HC-49USX Series 12.000Mhz 30ppm 32pF -10°C ~ 70°C 11.35mm x 4.65mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.2750 / $0.2900 | Buy Now | ||
Onlinecomponents.com | Crystal - 12.0000MHz ±30ppm - 32pF - 60 Ohm - ±50ppm -10°C to 70°C - Thru Hole - HC49/USX - 0.447" x 0.183" x 0.138" (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 16847 Factory Stock |
|
$0.2917 / $0.4529 | Buy Now | ||
Quest Components | CRYSTAL, 12 MHZ, 32PF, HC-49/US | 4 |
|
$0.6720 | Buy Now | ||
Master Electronics | Crystal - 12.0000MHz ±30ppm - 32pF - 60 Ohm - ±50ppm -10°C to 70°C - Thru Hole - HC49/USX - 0.447" x 0.183" x 0.138" (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 16847 Factory Stock |
|
$0.2917 / $0.4529 | Buy Now |
CAD Models for ECS-120-32-4X by ECS International Inc
Part Data Attributes for ECS-120-32-4X by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
HC-49USX, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
32 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
12 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch)
|
Series Resistance
|
60 Ω
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|