There are no models available for this part yet.
Overview of ECS-120-32-5PXDU-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-120-32-5PXDU-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1531CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 32PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97 In Stock |
|
$0.5466 / $0.9900 | Buy Now | |
DISTI #
ECS-120-32-5PXDU-T
|
Avnet Americas | Crystal 12MHz 32pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-120-32-5PXDU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4622 | Buy Now | |
DISTI #
520-120-32-5PXDU
|
Mouser Electronics | Crystals 12MHz -55 to +125C RoHS: Compliant | 796 |
|
$0.5120 / $0.9300 | Buy Now | |
Future Electronics | CSM-7X-DU Series 12 MHz ±30 ppm 32 pF -55 to +125 °C SMT Crystal - HC-49/U RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now | ||
Onlinecomponents.com | Crystal - 12.0000MHz ±30ppm - 32pF - 50 Ohm - ±100ppm -55°C to 125°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 1000 Factory Stock |
|
$0.2050 / $0.5600 | Buy Now | ||
Master Electronics | Crystal - 12.0000MHz ±30ppm - 32pF - 50 Ohm - ±100ppm -55°C to 125°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 1000 Factory Stock |
|
$0.2050 / $0.5600 | Buy Now |
CAD Models for ECS-120-32-5PXDU-TR by ECS International Inc
Part Data Attributes for ECS-120-32-5PXDU-TR by ECS International Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
32 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
12 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
11.35mm x 4.8mm x 4.3mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN COPPER OVER NICKEL
|