Part Details for ECS-120-7-36Q-AEY-TR by ECS International Inc
Overview of ECS-120-7-36Q-AEY-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-120-7-36Q-AEY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2723CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 7PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2824 In Stock |
|
$0.3818 / $0.7400 | Buy Now |
DISTI #
ECS-120-7-36Q-AEY-
|
Avnet Americas | 12MHz 25ppm 50ppm 7pF 150 Ohm Fundamental -30 C ~ 85 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm) - Tape and Reel (Alt: ECS-120-7-36Q-AEY-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 | Buy Now |
DISTI #
520-120-7-36Q-AEYT
|
Mouser Electronics | Crystals 12MHz 25ppm 7pF -30C +85C RoHS: Compliant | 2883 |
|
$0.3770 / $0.7300 | Buy Now |
|
Future Electronics | ECX Series 12 MHz ±25 ppm 7 pF -30 to +85 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Onlinecomponents.com | Crystal - 12MHz ±25ppm - 7pF - 150 Ohm - ±50ppm -30°C to 85°C - 2-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.2157 / $0.4001 | Buy Now |
DISTI #
ECS-120-7-36Q-AEY-
|
Avnet Americas | 12MHz 25ppm 50ppm 7pF 150 Ohm Fundamental -30 C ~ 85 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm) - Tape and Reel (Alt: ECS-120-7-36Q-AEY-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 | Buy Now |
Part Details for ECS-120-7-36Q-AEY-TR
ECS-120-7-36Q-AEY-TR CAD Models
ECS-120-7-36Q-AEY-TR Part Data Attributes:
|
ECS-120-7-36Q-AEY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-7-36Q-AEY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |