There are no models available for this part yet.
Overview of ECS-120-S-7SX-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-120-S-7SX-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1220CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ SERIES SMD Min Qty: 1 Lead time: 61 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Limited Supply - Call |
|
$2.5107 / $3.9000 | Buy Now | |
DISTI #
ECS-120-S-7SX-TR
|
Avnet Americas | Crystal 12MHz 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-120-S-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
520-ECX1200-S-X
|
Mouser Electronics | Crystals CRYSTAL 12MHz RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now | ||
Onlinecomponents.com | Crystal 12.0000MHz SERIES SMD RoHS: Compliant | 900 Factory Stock |
|
$2.1700 / $4.5500 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 1 |
|
$4.5360 | Buy Now | |||
DISTI #
ECS-120-S-7SX-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-120-S-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Crystal 12.0000MHz SERIES SMD RoHS: Compliant | 900 Factory Stock |
|
$2.1700 / $4.5500 | Buy Now |
CAD Models for ECS-120-S-7SX-TR by ECS International Inc
Part Data Attributes for ECS-120-S-7SX-TR by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
60 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
12 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
12.5mm x 4.6mm x 3.7mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for ECS-120-S-7SX-TR
This table gives cross-reference parts and alternative options found for ECS-120-S-7SX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-120-S-7SX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-12.000MHZ-S-D4-T | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ECS-120-S-7SX-TR vs ABSM2-12.000MHZ-S-D4-T |
SCSR130E7-12.00000-T&R | Series - Fundamental Quartz Crystal, 12MHz Nom, | Sunny Electronics Corp | ECS-120-S-7SX-TR vs SCSR130E7-12.00000-T&R |
86SMX/354SF12.0MHZ | Series - Fundamental Quartz Crystal, 12MHz Nom | Golledge Electronics Ltd | ECS-120-S-7SX-TR vs 86SMX/354SF12.0MHZ |
SESR130J7-12.00000-T&R | Series - Fundamental Quartz Crystal, 12MHz Nom, | Sunny Electronics Corp | ECS-120-S-7SX-TR vs SESR130J7-12.00000-T&R |
GCX-39/351SF12.0MHZ | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, 2 PIN | Golledge Electronics Ltd | ECS-120-S-7SX-TR vs GCX-39/351SF12.0MHZ |
SKSR130J7-12.00000-T&R | Series - Fundamental Quartz Crystal, 12MHz Nom, SMD, 2 PIN | Sunny Electronics Corp | ECS-120-S-7SX-TR vs SKSR130J7-12.00000-T&R |
ABSM2-12.000MHZ-S-E4 | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ECS-120-S-7SX-TR vs ABSM2-12.000MHZ-S-E4 |
ABSM2-12.000MHZ-S-B4 | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ECS-120-S-7SX-TR vs ABSM2-12.000MHZ-S-B4 |
AMC37M-12.0000MHZ-S-D4-T | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ECS-120-S-7SX-TR vs AMC37M-12.0000MHZ-S-D4-T |
86SMX/351SF12.0MHZ | Series - Fundamental Quartz Crystal, 12MHz Nom | Golledge Electronics Ltd | ECS-120-S-7SX-TR vs 86SMX/351SF12.0MHZ |