Part Details for ECS-122.8-20-5PVX by ECS International Inc
Overview of ECS-122.8-20-5PVX by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-122.8-20-5PVX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1598CT-ND
|
DigiKey | CRYSTAL 12.2880MHZ 20PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.8996 / $1.2000 | Buy Now |
DISTI #
ECS-122.8-20-5PVX
|
Avnet Americas | Crystal 12.288MHz 20pF 2-Pin SMD - Tape and Reel (Alt: ECS-122.8-20-5PVX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 | Buy Now |
DISTI #
520-122.8-20-5PVX
|
Mouser Electronics | Crystals CRYSTAL 12.2880MHZ 20PF SMD,CSM-7SSX,+/-50ppm,+/-30ppm,20pF,60 Ohm,Fundamental,-10 C 70 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.102" (2.60mm) RoHS: Compliant | 0 |
|
$0.8990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.2880MHz ±30ppm - 20pF - 60 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.6590 / $1.0180 | Buy Now |
|
Master Electronics | Crystal - 12.2880MHz ±30ppm - 20pF - 60 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.6590 / $1.0180 | Buy Now |