Part Details for ECS-128-13-30B-AEM-TR by ECS International Inc
Overview of ECS-128-13-30B-AEM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-128-13-30B-AEM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2559CT-ND
|
DigiKey | CRYSTAL 12.8000MHZ 13PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
204 In Stock |
|
$0.5754 / $1.0400 | Buy Now |
DISTI #
ECS-128-13-30B-AEM
|
Avnet Americas | Crystal 12.8MHz 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-128-13-30B-AEM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4622 | Buy Now |
DISTI #
520-128-13-30B-AEMT
|
Mouser Electronics | Crystals 12.8MHz 25ppm 13pF -20C +70C RoHS: Compliant | 991 |
|
$0.5260 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | 12.8MHz ±25ppm ±50ppm 13pF 80 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 1066 Factory Stock |
|
$0.2885 / $0.5821 | Buy Now |
|
Master Electronics | 12.8MHz ±25ppm ±50ppm 13pF 80 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 1066 Factory Stock |
|
$0.2885 / $0.5821 | Buy Now |
Part Details for ECS-128-13-30B-AEM-TR
ECS-128-13-30B-AEM-TR CAD Models
ECS-128-13-30B-AEM-TR Part Data Attributes
|
ECS-128-13-30B-AEM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-128-13-30B-AEM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |