Part Details for ECS-135-S-1 by ECS International Inc
Overview of ECS-135-S-1 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Price & Stock for ECS-135-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X032-ND
|
DigiKey | CRYSTAL 13.5168MHZ SERIES TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
67 In Stock |
|
$0.4156 / $0.7500 | Buy Now |
DISTI #
ECS-135-S-1
|
Avnet Americas | Crystal 13.5168MHz 2-Pin HC-49/U T/R - Bulk (Alt: ECS-135-S-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4294 | Buy Now |
DISTI #
520-HCA1351-S
|
Mouser Electronics | Crystals 13.5168MHz SERIES RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HC-49U - MHz Crystal - 13.5168 MHz - ±50ppm - ±30ppm - Series - 25 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) | 700 Factory Stock |
|
$0.3590 / $0.5317 | Buy Now |
|
Master Electronics | HC-49U - MHz Crystal - 13.5168 MHz - ±50ppm - ±30ppm - Series - 25 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) | 700 Factory Stock |
|
$0.3590 / $0.5317 | Buy Now |