Part Details for ECS-135.6-20-3X-EN-TR by ECS International Inc
Overview of ECS-135.6-20-3X-EN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-135.6-20-3X-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1790CT-ND
|
DigiKey | CRYSTAL 13.5600MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
ECS-135.6-20-3X-EN
|
Avnet Americas | Crystal 13.56MHz 20pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ECS-135.6-20-3X-EN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1787 / $0.2002 | Buy Now |
DISTI #
520-135.6-20-3XENT
|
Mouser Electronics | Crystals 13.56MHz 20pF 50ppm -40C +85C RoHS: Compliant | 2339 |
|
$0.1950 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1687 | Buy Now |
|
Onlinecomponents.com | Crystal - 13.5600MHz ±30ppm - 20pF - 60 Ohm - ±50ppm -40°C to 85°C - SMD HC49/USX - 0.276" L x 0.161" W x 0.091" H (7.00mm x 4.10mm x 2.30mm) RoHS: Compliant | 0 |
|
$0.1685 / $0.2124 | Buy Now |
|
Bristol Electronics | 1164 |
|
RFQ | ||
|
Quest Components | 931 |
|
$0.2800 / $0.7000 | Buy Now |
Part Details for ECS-135.6-20-3X-EN-TR
ECS-135.6-20-3X-EN-TR CAD Models
ECS-135.6-20-3X-EN-TR Part Data Attributes
|
ECS-135.6-20-3X-EN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-135.6-20-3X-EN-TR
ECS International Inc
CRYSTAL 13.5600MHZ 20PF SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7mm x 4.1mm x 2.3mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |