Part Details for ECS-135.60-8-33-RWY-TR by ECS International Inc
Overview of ECS-135.60-8-33-RWY-TR by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-135.60-8-33-RWY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2917CT-ND
|
DigiKey | CRYSTAL 13.5600MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7114 In Stock |
|
$0.2392 / $0.5100 | Buy Now |
DISTI #
ECS-135.60-8-33-RW
|
Avnet Americas | Crystal 135.6MHz 8pF ±15ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-135.60-8-33-RW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
520-135.60-8-33-RWYT
|
Mouser Electronics | Crystals 13.56MHz 8pF 15ppm -30C +85C RoHS: Compliant | 1122 |
|
$0.2390 / $0.4900 | Buy Now |
DISTI #
V36:1790_22973124
|
Arrow Electronics | Crystal 13.56MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2336 | Americas - 1000 |
|
$0.2313 / $0.2550 | Buy Now |
DISTI #
V72:2272_22973124
|
Arrow Electronics | Crystal 13.56MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1910 Container: Cut Strips | Americas - 4 |
|
$0.2576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2230 | Buy Now |
|
Onlinecomponents.com | Crystal - 13.56MHz ±15ppm - 8pF - 100 Ohm - ±15ppm -30°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant |
5000 In Stock |
|
$0.2452 / $0.3112 | Buy Now |
DISTI #
ECS-135.60-8-33-RW
|
Avnet Americas | Crystal 135.6MHz 8pF ±15ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-135.60-8-33-RW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
4076914
|
Farnell | CRYSTAL, 13.56MHZ, 8PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2737 | Buy Now |
|
Master Electronics | Crystal - 13.56MHz ±15ppm - 8pF - 100 Ohm - ±15ppm -30°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant |
5000 In Stock |
|
$0.2452 / $0.3112 | Buy Now |
Part Details for ECS-135.60-8-33-RWY-TR
ECS-135.60-8-33-RWY-TR CAD Models
ECS-135.60-8-33-RWY-TR Part Data Attributes:
|
ECS-135.60-8-33-RWY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-135.60-8-33-RWY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |