Part Details for ECS-135.60-CDX-0317-TR by ECS International Inc
Overview of ECS-135.60-CDX-0317-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-135.60-CDX-0317-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1027CT-ND
|
DigiKey | CRYSTAL 13.5600MHZ 10PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1827 In Stock |
|
$0.9043 / $1.6300 | Buy Now |
DISTI #
ECS-135.60-CDX-031
|
Avnet Americas | - Tape and Reel (Alt: ECS-135.60-CDX-031) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7702 | Buy Now |
DISTI #
520-ECS13560CDX0317R
|
Mouser Electronics | Crystals CRYSTAL 13.5600MHZ 10PF SMD RoHS: Compliant | 0 |
|
$0.8770 / $0.9580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | Crystal 13.5600MHz 10PF SMD RoHS: Compliant | 0 |
|
$0.8280 / $0.9290 | Buy Now |
Part Details for ECS-135.60-CDX-0317-TR
ECS-135.60-CDX-0317-TR CAD Models
ECS-135.60-CDX-0317-TR Part Data Attributes
|
ECS-135.60-CDX-0317-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-135.60-CDX-0317-TR
ECS International Inc
CRYSTAL 13.56 MHZ PF SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |