Part Details for ECS-143-18-30BQ-DS by ECS International Inc
Overview of ECS-143-18-30BQ-DS by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-143-18-30BQ-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1987CT-ND
|
DigiKey | CRYSTAL 14.31818MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6751 / $0.7800 | Buy Now |
DISTI #
ECS-143-18-30BQ-DS
|
Avnet Americas | Crystal 14.31818MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-143-18-30BQ-DS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4977 | Buy Now |
DISTI #
520-ECS-143-1830BQDS
|
Mouser Electronics | Crystals 14.31818MHz 18pF 100ppm -40 to 125C RoHS: Compliant | 900 |
|
$0.5930 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | Crystal 14.31818MHz 18PF SMD - ECX-53BQ - ±100ppm - ±30ppm - 18pF - 80 Ohm - Fundamental - -40°C ~ 125°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.5060 / $0.6370 | Buy Now |
DISTI #
ECS-143-18-30BQ-DS
|
Avnet Abacus | CRYSTAL (Alt: ECS-143-18-30BQ-DS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 14.31818MHz 18PF SMD - ECX-53BQ - ±100ppm - ±30ppm - 18pF - 80 Ohm - Fundamental - -40°C ~ 125°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.5060 / $0.6370 | Buy Now |