Part Details for ECS-143-20-5PVX by ECS
Overview of ECS-143-20-5PVX by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-143-20-5PVX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918464
|
Verical | Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.1533 | Buy Now |
Part Details for ECS-143-20-5PVX
ECS-143-20-5PVX CAD Models
ECS-143-20-5PVX Part Data Attributes:
|
ECS-143-20-5PVX
ECS
Buy Now
|
Compare Parts:
ECS-143-20-5PVX
ECS
|
Samacsys Manufacturer | ECS |