Part Details for ECS-147.4-10-30B-CKL-TR by ECS International Inc
Overview of ECS-147.4-10-30B-CKL-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-147.4-10-30B-CKL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2683CT-ND
|
DigiKey | CRYSTAL 14.7456MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4084 / $0.7900 | Buy Now |
DISTI #
ECS-147.4-10-30B-C
|
Avnet Americas | Crystal 14.74MHz 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-147.4-10-30B-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 | Buy Now |
DISTI #
520-147.4-10-30BCKLT
|
Mouser Electronics | Crystals 14.7456MHz 10ppm -10C +70C 10pF RoHS: Compliant | 7 |
|
$0.3830 / $0.8100 | Buy Now |
DISTI #
V72:2272_19556874
|
Arrow Electronics | Crystal 14.7456MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin Mini-SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1816 Container: Cut Strips | Americas - 228 |
|
$0.0985 / $0.2509 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | 14.7456MHz ±10ppm ±10ppm 10pF 80 Ohm Fundamental -10°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 0 |
|
$0.2956 / $0.4551 | Buy Now |
DISTI #
ECS-147.4-10-30B-C
|
Avnet Americas | Crystal 14.74MHz 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-147.4-10-30B-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 | Buy Now |
DISTI #
ECS-147.4-10-30B-C
|
Avnet Americas | Crystal 14.74MHz 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-147.4-10-30B-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 | Buy Now |
DISTI #
4076951
|
Farnell | CRYSTAL, 14.7456MHZ, 10PF, 5MM X 3.2MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.4141 | Buy Now |
Part Details for ECS-147.4-10-30B-CKL-TR
ECS-147.4-10-30B-CKL-TR CAD Models
ECS-147.4-10-30B-CKL-TR Part Data Attributes
|
ECS-147.4-10-30B-CKL-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-147.4-10-30B-CKL-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.74 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |