-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2924CT-ND
|
DigiKey | CRYSTAL 14.7456MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2713 In Stock |
|
$0.2613 / $0.5600 | Buy Now |
DISTI #
ECS-147.4-10-33-AG
|
Avnet Americas | Crystal 147.4MHz 10pF ±30ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-147.4-10-33-AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
520-147.4-10-33-AGMT
|
Mouser Electronics | Crystals 14.7456MHz 10pF 25ppm -20C +70C RoHS: Compliant | 473 |
|
$0.2590 / $0.5200 | Buy Now |
DISTI #
V72:2272_22973119
|
Arrow Electronics | Crystal 14.7456MHz ±25ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 Container: Cut Strips | Americas - 665 |
|
$0.2373 / $0.3529 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | 14.7456MHz ±25ppm ±30ppm 10pF 100 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) RoHS: Compliant | 0 |
|
$0.1999 / $0.2943 | Buy Now |
DISTI #
ECS-147.4-10-33-AG
|
Avnet Americas | Crystal 147.4MHz 10pF ±30ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-147.4-10-33-AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
ECS-147.4-10-33-AG
|
Avnet Americas | Crystal 147.4MHz 10pF ±30ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-147.4-10-33-AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
4076954
|
Farnell | CRYSTAL, 14.7456MHZ, 10PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-147.4-10-33-AGM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-147.4-10-33-AGM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |