Part Details for ECS-147.4-S-28AX-TR by ECS International Inc
Overview of ECS-147.4-S-28AX-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ECS-147.4-S-28AX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1320TR-ND
|
DigiKey | CRYSTAL 14.7456MHZ SERIES SMD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6817 | Buy Now |
DISTI #
ECS-147.4-S-28AX-T
|
Avnet Americas | Crystal 14.7456MHz Series 4-Pin SMD T/R - Tape and Reel (Alt: ECS-147.4-S-28AX-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6975 | Buy Now |
DISTI #
520-ECS1474S28AXTR
|
Mouser Electronics | Crystals CRYSTAL 14.7456MHZ SERIES SMD,CSM-4AX,+/-50ppm,+/-30ppm,Series,40 Ohm,Fundamental,-10C - 70C,HC49/US,0.492" L x 0.191" W (12.50mm x 4.85mm),0.197" (5.00mm) RoHS: Compliant | 996 |
|
$0.6360 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | Crystal 14.7456MHz SERIES SMD - CSM-4AX - ±50ppm - ±30ppm - Series - 40 Ohm - Fundamental - -10°C ~ 70°C - HC49/US - 0.492" L x 0.191" W (12.50mm x 4.85mm) - 0.197" (5.00mm) RoHS: Compliant | 0 |
|
$0.4584 / $0.6827 | Buy Now |
Part Details for ECS-147.4-S-28AX-TR
ECS-147.4-S-28AX-TR CAD Models
ECS-147.4-S-28AX-TR Part Data Attributes:
|
ECS-147.4-S-28AX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-147.4-S-28AX-TR
ECS International Inc
CRYSTAL 14.7456MHZ SERIES SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TR, 12 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |