-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-160-10-37-JGP-TRCT-ND
|
DigiKey | CRYSTAL 16 MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
999 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
ECS-160-10-37-JGP-
|
Avnet Americas | Crystal 16MHz 10pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-160-10-37-JGP-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
520-160-10-37-JGP-TR
|
Mouser Electronics | Crystals 16.000 MHz 10 pF ECX-1637 +/-20/30 ppm -40 - +105C RoHS RoHS: Compliant | 930 |
|
$0.1880 / $0.4100 | Buy Now |
DISTI #
ECS-160-10-37-JGP-
|
Avnet Americas | Crystal 16MHz 10pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-160-10-37-JGP-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-160-10-37-JGP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-10-37-JGP-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |