Part Details for ECS-160-12-30-AEM-TR by ECS International Inc
Overview of ECS-160-12-30-AEM-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-12-30-AEM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-160-12-30-AEM-TRCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7693 In Stock |
|
$0.3527 / $0.5900 | Buy Now |
DISTI #
ECS-160-12-30-AEM-
|
Avnet Americas | Crystal 16MHz 12pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-160-12-30-AEM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4116 / $0.4704 | Buy Now |
DISTI #
520-160-12-30-AEM-TR
|
Mouser Electronics | Crystals 16.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 +70 C 50O Max ESR RoHS: Compliant | 2180 |
|
$0.3520 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3860 | Buy Now |
|
Onlinecomponents.com | 16.000 MHz 12 pF 5032 2 pad ±25/50 ppm -20 ~ +70°C 50Ω Max ESR RoHS: Compliant | 0 |
|
$0.3667 / $0.4855 | Buy Now |