Part Details for ECS-160-12-33-AGN-TR3 by ECS International Inc
Overview of ECS-160-12-33-AGN-TR3 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-12-33-AGN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3580
|
Newark | Crystal, 16Mhz, 12Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-160-12-33-AGN-TR3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2330 / $0.4370 | Buy Now |
DISTI #
50-ECS-160-12-33-AGN-TR3CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4975 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
ECS-160-12-33-AGN-
|
Avnet Americas | Crystal 16MHz 12pF 4-Pin 3225 T/R - Tape and Reel (Alt: ECS-160-12-33-AGN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1787 / $0.2002 | Buy Now |
DISTI #
520-160-12-33AGN-TR3
|
Mouser Electronics | Crystals 16MHz,CL 12,TOL +/-25 ppm,STAB +/-30 ppm,-40 +85 C,ESR 80O RoHS: Compliant | 6081 |
|
$0.1880 / $0.4200 | Buy Now |
|
Future Electronics | ECS-160-12-33-AGN-TR3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Crystal - 16MHz ±25ppm - 12pF - 80 Ohm - ±30ppm -40°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.1685 / $0.2124 | Buy Now |