Part Details for ECS-160-12-4X-GM by ECS International Inc
Overview of ECS-160-12-4X-GM by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-12-4X-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-160-12-4X-GM-ND
|
DigiKey | CRYSTAL 16 MHZ 12PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
334 In Stock |
|
$0.1697 / $0.3600 | Buy Now |
DISTI #
ECS-160-12-4X-GM
|
Avnet Americas | - Tape and Reel (Alt: ECS-160-12-4X-GM) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1764 | Buy Now |
DISTI #
520-ECS-160-12-4X-GM
|
Mouser Electronics | Crystals 16.000 MHz 12 pF HC-49USX +/-30/30 ppm -20 - +70C RoHS RoHS: Compliant | 450 |
|
$0.1610 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1446 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1164 / $0.2460 | Buy Now |