Part Details for ECS-160-18-33-AGM-TR by ECS International Inc
Overview of ECS-160-18-33-AGM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-18-33-AGM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2624CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2235 In Stock |
|
$0.2616 / $0.5600 | Buy Now |
DISTI #
ECS-160-18-33-AGM-
|
Avnet Americas | 16MHz 25ppm 30ppm 18pF 80 Ohm Fundamental -20 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) - Tape and Reel (Alt: ECS-160-18-33-AGM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
520-160-18-33-AGMT
|
Mouser Electronics | Crystals 16MHz 25ppm 18pF -20C +70C RoHS: Compliant | 892 |
|
$0.2410 / $0.4700 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2450 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Crystal - 16MHz ±25ppm - 18pF - 80 Ohm - ±30ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.1999 / $0.2943 | Buy Now |
DISTI #
ECS-160-18-33-AGM-TR
|
Avnet Abacus | 16MHz 25ppm 30ppm 18pF 80 Ohm Fundamental -20 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.126 L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm)" - Tape and Reel (Alt: ECS-160-18-33-AGM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-160-18-33-AGM-TR
ECS-160-18-33-AGM-TR CAD Models
ECS-160-18-33-AGM-TR Part Data Attributes:
|
ECS-160-18-33-AGM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-18-33-AGM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |