There are no models available for this part yet.
Overview of ECS-160-20-36-AEL-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-160-20-36-AEL-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC3007CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3075 / $0.5900 | Buy Now | |
DISTI #
ECS-160-20-36-AEL-
|
Avnet Americas | Crystal 16MHz 20pF ±50ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-160-20-36-AEL-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2429 | Buy Now | |
DISTI #
520-160-20-36-AELT
|
Mouser Electronics | Crystals 16MHz 20pF 25ppm -10C +70C RoHS: Compliant | 1000 |
|
$0.2440 / $0.6400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2470 | Buy Now | ||
Onlinecomponents.com | Crystal - 16MHz ±25ppm - 20pF - 80 Ohm - ±50ppm -10°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 965 Factory Stock |
|
$0.1987 / $0.3523 | Buy Now | ||
DISTI #
ECS-160-20-36-AEL-TR
|
Avnet Abacus | Crystal 16MHz 20pF �50ppm Stability 4-Pin SMD T/R (Alt: ECS-160-20-36-AEL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Crystal - 16MHz ±25ppm - 20pF - 80 Ohm - ±50ppm -10°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 965 Factory Stock |
|
$0.1987 / $0.3523 | Buy Now |
CAD Models for ECS-160-20-36-AEL-TR by ECS International Inc
Part Data Attributes for ECS-160-20-36-AEL-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
25 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
2.5mm x 2.0mm x 0.5mm
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|