Part Details for ECS-160-20-4DN by ECS International Inc
Overview of ECS-160-20-4DN by ECS International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-20-4DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X192-ND
|
DigiKey | CRYSTAL 16.0000MHZ 20PF TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1707 In Stock |
|
$0.4363 / $0.8400 | Buy Now |
DISTI #
ECS-160-20-4DN
|
Avnet Americas | Crystal 16MHz 20pF 2-Pin HC-49/US - Bulk (Alt: ECS-160-20-4DN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3912 / $0.4560 | Buy Now |
|
Onlinecomponents.com | Crystal - 16 MHz ±30ppm - 20pF - 40 Ohms - ±100ppm -40°C to 85°C - Through Hole - HC-49/US - 0.447" L x 0.183" W x 0.138" H (11.35mm x 4.65mm x 3.50mm) | 0 |
|
$0.4191 / $0.6302 | Buy Now |