Part Details for ECS-160-8-36B-CKY-TR3 by ECS International Inc
Overview of ECS-160-8-36B-CKY-TR3 by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-160-8-36B-CKY-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-160-8-36B-CKY-TR3CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21691 In Stock |
|
$0.1725 / $0.3700 | Buy Now |
DISTI #
ECS-160-8-36B-CKY-
|
Avnet Americas | Crystal 16MHz 8pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-160-8-36B-CKY-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
DISTI #
520-160-8-36BCKY-TR3
|
Mouser Electronics | Crystals 16.000 MHz 8pF ECX-2236B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 2520 4-SMD RoHS RoHS: Compliant | 11460 |
|
$0.2290 / $0.5100 | Buy Now |
DISTI #
V72:2272_26315552
|
Arrow Electronics | Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 70Ohm 4-Pin Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2201 Container: Cut Strips | Americas - 2507 |
|
$0.2180 / $0.2402 | Buy Now |
|
Future Electronics | 16 MHz 10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | Crystal - 16.000 MHz ±10ppm - 8pF - 70 Ohm - ±10ppm -30 to +85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.1618 / $0.2502 | Buy Now |
DISTI #
ECS-160-8-36B-CKY-
|
Avnet Americas | Crystal 16MHz 8pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-160-8-36B-CKY-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
DISTI #
4034540
|
Farnell | CRYSTAL, 16MHZ, 8PF, SMD, 2.5MMX2MM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2422 | Buy Now |
Part Details for ECS-160-8-36B-CKY-TR3
ECS-160-8-36B-CKY-TR3 CAD Models
ECS-160-8-36B-CKY-TR3 Part Data Attributes:
|
ECS-160-8-36B-CKY-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-8-36B-CKY-TR3
ECS International Inc
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |