Part Details for ECS-160-9-36B2-CKM-TR by ECS International Inc
Overview of ECS-160-9-36B2-CKM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-9-36B2-CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-160-9-36B2-CKM-TRCT-ND
|
DigiKey | CRYSTAL 16 MHZ 9PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8215 In Stock |
|
$0.1838 / $0.3900 | Buy Now |
DISTI #
ECS-160-9-36B2-CKM
|
Avnet Americas | Crystal 16MHz 9pF 4-Pin 2236B2 T/R - Tape and Reel (Alt: ECS-160-9-36B2-CKM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
520-160-9-36B2-CKMTR
|
Mouser Electronics | Crystals ESR 70,FREQ 16,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 9pF,AGING +/-2 ppm ,-20 C 70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm RoHS: Compliant | 11493 |
|
$0.1830 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1687 | Buy Now |
|
Onlinecomponents.com | Crystal - 16.000 MHz ±10ppm - 9pF - 70 Ohm - ±10 -20 to +70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.1527 / $0.2124 | Buy Now |
DISTI #
ECS-160-9-36B2-CKM
|
Avnet Americas | Crystal 16MHz 9pF 4-Pin 2236B2 T/R - Tape and Reel (Alt: ECS-160-9-36B2-CKM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |