-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1071-ND
|
DigiKey | CRYSTAL 16.0000MHZ SERIES TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1602 In Stock |
|
$0.3176 / $0.6800 | Buy Now |
DISTI #
ECS-160-S-4X
|
Avnet Americas | Crystal 16MHz Series 2-Pin HC-49/U - Bulk (Alt: ECS-160-S-4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3565 | Buy Now |
DISTI #
520-HCU1600-SX
|
Mouser Electronics | Crystals 16MHz SERIES RoHS: Compliant | 450 |
|
$0.3170 / $0.6100 | Buy Now |
DISTI #
V99:2348_18496607
|
Arrow Electronics | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 | Americas - 871 |
|
$0.3087 / $0.3843 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Crystal 16.0000MHz SERIES T/H - HC-49USX - ±50ppm - ±30ppm - Series - 40 Ohm - Fundamental - -10°C ~ 70°C - HC49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) RoHS: Compliant | 0 |
|
$0.2917 / $0.4529 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
ECS-160-S-4X
|
Avnet Americas | Crystal 16MHz Series 2-Pin HC-49/U - Bulk (Alt: ECS-160-S-4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3565 | Buy Now |
DISTI #
4077051
|
Farnell | CRYSTAL, 16MHZ, TH, 11.35 X 4.65MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.3483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-160-S-4X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-S-4X
ECS International Inc
Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |