Part Details for ECS-163-20-4X by ECS International Inc
Overview of ECS-163-20-4X by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-163-20-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520-HCU1638-20X
|
Mouser Electronics | Crystals 16.384MHz HC49S RoHS: Compliant | 0 |
|
$0.2960 / $0.6600 | Order Now |
Part Details for ECS-163-20-4X
ECS-163-20-4X CAD Models
ECS-163-20-4X Part Data Attributes
|
ECS-163-20-4X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-163-20-4X
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16.3 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.5mm | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |