Part Details for ECS-163.8-12-33Q-JEN-TR by ECS International Inc
Overview of ECS-163.8-12-33Q-JEN-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-163.8-12-33Q-JEN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2852CT-ND
|
DigiKey | CRYSTAL 16.3840MHZ 12PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2834 In Stock |
|
$0.3818 / $0.7400 | Buy Now |
DISTI #
ECS-163.8-12-33Q-J
|
Avnet Americas | Crystal 16.38MHz 4-Pin Mini-SMD T/R - Tape and Reel (Alt: ECS-163.8-12-33Q-J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 | Buy Now |
DISTI #
520-163.8-12-33QJENT
|
Mouser Electronics | Crystals 16.384MHz 12pF AEC-Q200 -40C +85C RoHS: Compliant | 2684 |
|
$0.3810 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Crystal - Ceramic Seam Seal - 16.384MHz - 12pf - ±20ppm@25°C - ±50ppm -40+85C - 3.2x2.5x0.8mm - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.2910 / $0.3540 | Buy Now |
DISTI #
ECS-163.8-12-33Q-J
|
Avnet Americas | Crystal 16.38MHz 4-Pin Mini-SMD T/R - Tape and Reel (Alt: ECS-163.8-12-33Q-J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 | Buy Now |
DISTI #
ECS-163.8-12-33Q-J
|
Avnet Americas | Crystal 16.38MHz 4-Pin Mini-SMD T/R - Tape and Reel (Alt: ECS-163.8-12-33Q-J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 | Buy Now |
DISTI #
ECS-163.8-12-33Q-JEN-TR
|
Avnet Asia | Crystal 16.38MHz 4-Pin Mini-SMD T/R (Alt: ECS-163.8-12-33Q-JEN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3294 / $0.3684 | Buy Now |
DISTI #
4077054
|
Farnell | CRYSTAL, 16.384MHZ, 12PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.4064 | Buy Now |
Part Details for ECS-163.8-12-33Q-JEN-TR
ECS-163.8-12-33Q-JEN-TR CAD Models
ECS-163.8-12-33Q-JEN-TR Part Data Attributes
|
ECS-163.8-12-33Q-JEN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-163.8-12-33Q-JEN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q100 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |