-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.384MHZ 12PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3016
|
Newark | Crystal, 16.384Mhz, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-163.8-12-33Q-JES-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2575 |
|
$0.5210 / $0.7800 | Buy Now |
DISTI #
XC2148CT-ND
|
DigiKey | CRYSTAL 16.3840MHZ 12PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9987 In Stock |
|
$0.3961 / $0.7600 | Buy Now |
DISTI #
ECS-163.8-12-33Q-J
|
Avnet Americas | AEC-Q200 qualified, Crystal, Ceramic Seam Seal, 16.384MHZ, 12pf, 20ppm @ 25C, 50ppm -40+125C, 3.2 x 2.5 x 0.8mm - Tape and Reel (Alt: ECS-163.8-12-33Q-J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
520-163.8-12-33QJEST
|
Mouser Electronics | Crystals 16.384MHz 12pF 20ppm -40C +125C AEC-Q200 RoHS: Compliant | 14947 |
|
$0.4580 / $0.8800 | Buy Now |
|
Future Electronics | AEC-Q200 qualified, Crystal, Ceramic Seam Seal, 16.384MHZ, 12pf, 20ppm @ 25C, 50 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Crystal - Ceramic Seam Seal - 16.384MHz - 12pf - ±20ppm@25°C - ±50ppm -40°C to +125°C - 3.2x2.5x0.8mm - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.4061 / $0.5567 | Buy Now |
DISTI #
ECS-163.8-12-33Q-J
|
Avnet Americas | AEC-Q200 qualified, Crystal, Ceramic Seam Seal, 16.384MHZ, 12pf, 20ppm @ 25C, 50ppm -40+125C, 3.2 x 2.5 x 0.8mm - Tape and Reel (Alt: ECS-163.8-12-33Q-J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
ECS-163.8-12-33Q-J
|
Avnet Americas | AEC-Q200 qualified, Crystal, Ceramic Seam Seal, 16.384MHZ, 12pf, 20ppm @ 25C, 50ppm -40+125C, 3.2 x 2.5 x 0.8mm - Tape and Reel (Alt: ECS-163.8-12-33Q-J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
ECS-163.8-12-33Q-JES-TR
|
Avnet Abacus | AEC-Q200 qualified, Crystal, Ceramic Seam Seal, 16.384MHZ, 12pf, 20ppm @ 25C, 50ppm -40+125C, 3.2 x 2.5 x 0.8mm - Tape and Reel (Alt: ECS-163.8-12-33Q-JES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4059276
|
element14 Asia-Pacific | CRYSTAL, 16.384MHZ, SMD, 3.2MMX2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2575 |
|
$0.4632 / $0.7867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-163.8-12-33Q-JES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-163.8-12-33Q-JES-TR
ECS International Inc
CRYSTAL 16.384MHZ 12PF SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200 QUALIFIED; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |