Part Details for ECS-166.666-12-36-AGM-TR by ECS International Inc
Overview of ECS-166.666-12-36-AGM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-166.666-12-36-AGM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3009CT-ND
|
DigiKey | CRYSTAL 16.66667MHZ 12PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
462 In Stock |
|
$0.2921 / $0.5600 | Buy Now |
DISTI #
ECS-166.666-12-36-
|
Avnet Americas | Crystal 166.666MHz 12pF ?30ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-166.666-12-36-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2429 | Buy Now |
DISTI #
520-166.666-1236AGMT
|
Mouser Electronics | Crystals 16.66667MHz 12pF 25ppm -20C +70C RoHS: Compliant | 0 |
|
$0.3100 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
|
Onlinecomponents.com | Crystal - 16.66667MHz ±25ppm - 12pF - 80 Ohm - ±30ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 1000 Factory Stock |
|
$0.1891 / $0.3261 | Buy Now |
|
Master Electronics | Crystal - 16.66667MHz ±25ppm - 12pF - 80 Ohm - ±30ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 1000 Factory Stock |
|
$0.1891 / $0.3261 | Buy Now |
Part Details for ECS-166.666-12-36-AGM-TR
ECS-166.666-12-36-AGM-TR CAD Models
ECS-166.666-12-36-AGM-TR Part Data Attributes
|
ECS-166.666-12-36-AGM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-166.666-12-36-AGM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.6666 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |