Part Details for ECS-177.3-18-5PXEN by ECS International Inc
Overview of ECS-177.3-18-5PXEN by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECS-177.3-18-5PXEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-177.3-18-5PXEN-ND
|
DigiKey | CRYSTAL 17.734475MHZ 18PF SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3717 | Buy Now |
DISTI #
ECS-177.3-18-5PXEN
|
Avnet Americas | CRYSTAL 17.734475MHZ 18PF SMD,CSM-7X,50ppm,30ppm,18pF,40 Ohm,Fundamental,-40C ~ 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) - Tape and Reel (Alt: ECS-177.3-18-5PXEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1911 / $0.3381 | Buy Now |
DISTI #
520-ECS1773185PXEN
|
Mouser Electronics | Crystals CRYSTAL 17.734475MHZ 18PF SMD,CSM-7X,+/-50ppm,+/-30ppm,18pF,40 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) RoHS: Compliant | 0 |
|
$0.3410 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Crystal - 17.734475MHz ±30ppm - 18pF - 40 Ohm - ±50ppm -40°C to 85°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 0 |
|
$0.1729 / $0.3658 | Buy Now |
Part Details for ECS-177.3-18-5PXEN
ECS-177.3-18-5PXEN CAD Models
ECS-177.3-18-5PXEN Part Data Attributes
|
ECS-177.3-18-5PXEN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-177.3-18-5PXEN
ECS International Inc
CRYSTAL 17.734475 MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 17.73 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |