Part Details for ECS-180-18-4XEN by ECS International Inc
Overview of ECS-180-18-4XEN by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-180-18-4XEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2381-ND
|
DigiKey | CRYSTAL 18.0000MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
162 In Stock |
|
$0.3294 / $0.6000 | Buy Now |
DISTI #
ECS-180-18-4XEN
|
Avnet Americas | - Bulk (Alt: ECS-180-18-4XEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2607 | Buy Now |
DISTI #
520-180-18-4XEN
|
Mouser Electronics | Crystals 18MHz 18pF 50ppm -40C +85C RoHS: Compliant | 303 |
|
$0.2750 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | Crystal 18.0000MHz 18PF TH RoHS: Compliant | 0 |
|
$0.2917 / $0.4332 | Buy Now |
Part Details for ECS-180-18-4XEN
ECS-180-18-4XEN CAD Models
ECS-180-18-4XEN Part Data Attributes
|
ECS-180-18-4XEN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-180-18-4XEN
ECS International Inc
CRYSTAL 18.000 MHZ 18PF 49US
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 18 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.5mm | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |