Part Details for ECS-180-18-7SX-TR by ECS International Inc
Overview of ECS-180-18-7SX-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-180-18-7SX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2023-1-ND
|
DigiKey | CRYSTAL 18.0000MHZ 18PF SMD Min Qty: 1 Lead time: 61 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2525 In Stock |
|
$1.5920 / $3.7100 | Buy Now |
DISTI #
ECS-180-18-7SX-TR
|
Avnet Americas | Crystal 18MHz 18pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-180-18-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.1394 / $2.4937 | Buy Now |
DISTI #
520-180-18-7SX-TR
|
Mouser Electronics | Crystals CRYSTAL 18.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | Crystal - 18.0000MHz ±30ppm - 18pF - 50 Ohm - ±50ppm -10°C to 70°C - SMD 4-SOJ - 9.40mm pitch - 0.492" x 0.181" (12.50mm x 4.60mm) RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |